
SK36B | |
|---|---|
DigiKey Part Number | 1801-SK36BTR-ND - Tape & Reel (TR) 1801-SK36BCT-ND - Cut Tape (CT) 1801-SK36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36B |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK36B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK36B | SMC Diode Solutions | 45,221 | 1655-SK36BCT-ND | ¥78.00000 | Direct |
| B160BQ-13-F | Diodes Incorporated | 2,726 | 31-B160BQ-13-FCT-ND | ¥88.00000 | Similar |
| B260-13-F | Diodes Incorporated | 15,696 | B260-FDICT-ND | ¥81.00000 | Similar |
| B260Q-13-F | Diodes Incorporated | 6,662 | B260Q-13-FDICT-ND | ¥95.00000 | Similar |
| B360B-E3/52T | Vishay General Semiconductor - Diodes Division | 2,269 | B360B-E3/52TGICT-ND | ¥120.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥14.26700 | ¥85,602 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥54.00000 | ¥540 |
| 100 | ¥34.27000 | ¥3,427 |
| 500 | ¥25.69200 | ¥12,846 |
| 1,000 | ¥22.92200 | ¥22,922 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥48.40000 | ¥484 |
| 100 | ¥30.59000 | ¥3,059 |
| 500 | ¥22.91400 | ¥11,457 |
| 1,000 | ¥20.43100 | ¥20,431 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

