Diode 30 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK23AH

DigiKey Part Number
1801-SK23AHTR-ND - Tape & Reel (TR)
1801-SK23AHCT-ND - Cut Tape (CT)
1801-SK23AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK23AH
Description
DIODE SCHOTTKY 30V 2A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK23AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B130-13-FDiodes Incorporated94,828B130-FDICT-ND¥55.00000Similar
B130B-13-FDiodes Incorporated13,624B130B-FDICT-ND¥81.00000Similar
B130Q-13-FDiodes Incorporated4,92531-B130Q-13-FCT-ND¥73.00000Similar
SK53A-LTPMCC (Micro Commercial Components)24,420SK53A-LTPMSCT-ND¥116.00000Similar
In-Stock: 14,986
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥73.00000¥73
10¥44.70000¥447
100¥28.19000¥2,819
500¥21.00200¥10,501
1,000¥18.67800¥18,678
2,000¥16.71750¥33,435
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500¥13.79533¥103,465
15,000¥12.60660¥189,099
22,500¥12.00076¥270,017
37,500¥11.31995¥424,498
52,500¥10.91674¥573,129
75,000¥10.52496¥789,372
Manufacturers Standard Package
Unit Price without JCT:¥73.00000
Unit Price with JCT:¥80.30000