
SFT14GH | |
|---|---|
DigiKey Part Number | 1801-SFT14GHTR-ND - Tape & Reel (TR) 1801-SFT14GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFT14GH |
Description | DIODE STANDARD 200V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥43.50000 | ¥435 |
| 100 | ¥27.35000 | ¥2,735 |
| 500 | ¥20.36200 | ¥10,181 |
| 1,000 | ¥18.09900 | ¥18,099 |
| 2,000 | ¥16.19050 | ¥32,381 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥14.12220 | ¥70,611 |
| 10,000 | ¥12.84200 | ¥128,420 |
| 15,000 | ¥12.18940 | ¥182,841 |
| 25,000 | ¥11.45596 | ¥286,399 |
| 35,000 | ¥11.02157 | ¥385,755 |
| 50,000 | ¥10.59928 | ¥529,964 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

