Diode 200 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF44GH

DigiKey Part Number
1801-SF44GHTR-ND - Tape & Reel (TR)
1801-SF44GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF44GH
Description
DIODE STANDARD 200V 4A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SF44GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥166.00000¥166
10¥103.00000¥1,030
100¥66.99000¥6,699
500¥51.45200¥25,726
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250¥45.00720¥56,259
2,500¥41.02000¥102,550
3,750¥38.98853¥146,207
6,250¥36.70464¥229,404
8,750¥35.35234¥309,333
12,500¥34.03800¥425,475
Manufacturers Standard Package
Unit Price without JCT:¥166.00000
Unit Price with JCT:¥182.60000