Diode 400 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2L6GH

DigiKey Part Number
1801-SF2L6GHTR-ND - Tape & Reel (TR)
1801-SF2L6GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF2L6GH
Description
DIODE STANDARD 400V 2A DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Mfr
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-204AC (DO-15)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
35 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,249
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥75.00000¥75
10¥46.40000¥464
100¥29.20000¥2,920
500¥21.77600¥10,888
1,000¥19.37900¥19,379
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500¥15.95714¥55,850
7,000¥14.47429¥101,320
10,500¥13.71810¥144,040
17,500¥12.86817¥225,193
24,500¥12.36482¥302,938
35,000¥11.87549¥415,642
Manufacturers Standard Package
Unit Price without JCT:¥75.00000
Unit Price with JCT:¥82.50000