
SA64A | |
|---|---|
DigiKey Part Number | 1801-SA64ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA64A |
Description | TVS DIODE 64VWM 103VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥19.52486 | ¥68,337 |
| 7,000 | ¥17.79757 | ¥124,583 |
| 10,500 | ¥16.91705 | ¥177,629 |
| 17,500 | ¥15.92777 | ¥278,736 |
| 24,500 | ¥15.34180 | ¥375,874 |
| 35,000 | ¥14.77229 | ¥517,030 |
| 87,500 | ¥13.95959 | ¥1,221,464 |
| Unit Price without JCT: | ¥19.52486 |
|---|---|
| Unit Price with JCT: | ¥21.47735 |

