Diode 400 V 1A Surface Mount Thin SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1GAL

DigiKey Part Number
1801-S1GALTR-ND - Tape & Reel (TR)
1801-S1GALCT-ND - Cut Tape (CT)
1801-S1GALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1GAL
Description
DIODE STANDARD 400V 1A THIN SMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount Thin SMA
Datasheet
 Datasheet
EDA/CAD Models
S1GAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Thin SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,500
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥65.00000¥65
10¥39.20000¥392
100¥24.61000¥2,461
500¥18.25800¥9,129
1,000¥16.20100¥16,201
2,000¥14.46750¥28,935
5,000¥12.58660¥62,933
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000¥8.13607¥113,905
28,000¥7.43668¥208,227
42,000¥7.42186¥311,718
Manufacturers Standard Package
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000