
S1KBH | |
|---|---|
DigiKey Part Number | 1801-S1KBHTR-ND - Tape & Reel (TR) 1801-S1KBHCT-ND - Cut Tape (CT) 1801-S1KBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1KBH |
Description | DIODE STANDARD 800V 1A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S1KBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥46.40000 | ¥464 |
| 100 | ¥29.25000 | ¥2,925 |
| 500 | ¥21.81400 | ¥10,907 |
| 1,000 | ¥19.41000 | ¥19,410 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥16.35100 | ¥49,053 |
| 6,000 | ¥14.80767 | ¥88,846 |
| 9,000 | ¥14.02089 | ¥126,188 |
| 15,000 | ¥13.13640 | ¥197,046 |
| 21,000 | ¥12.61238 | ¥264,860 |
| 30,000 | ¥12.10313 | ¥363,094 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

