
RS3DH | |
|---|---|
DigiKey Part Number | 1801-RS3DHTR-ND - Tape & Reel (TR) 1801-RS3DHCT-ND - Cut Tape (CT) 1801-RS3DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3DH |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | RS3DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116.00000 | ¥116 |
| 10 | ¥71.50000 | ¥715 |
| 100 | ¥45.75000 | ¥4,575 |
| 500 | ¥34.64600 | ¥17,323 |
| 1,000 | ¥31.06500 | ¥31,065 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥26.50867 | ¥79,526 |
| 6,000 | ¥24.21267 | ¥145,276 |
| 9,000 | ¥23.04233 | ¥207,381 |
| 15,000 | ¥21.72720 | ¥325,908 |
| 21,000 | ¥20.94848 | ¥439,918 |
| 30,000 | ¥20.19167 | ¥605,750 |
| Unit Price without JCT: | ¥116.00000 |
|---|---|
| Unit Price with JCT: | ¥127.60000 |

