
RS1DH | |
|---|---|
DigiKey Part Number | 1801-RS1DHTR-ND - Tape & Reel (TR) 1801-RS1DHCT-ND - Cut Tape (CT) 1801-RS1DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1DH |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1DH Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 150 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1D-13-F | Diodes Incorporated | 59,859 | ES1D-FDICT-ND | ¥85.00000 | Similar |
| ES2D-LTP | MCC (Micro Commercial Components) | 5,004 | ES2D-LTPMSCT-ND | ¥61.00000 | Similar |
| FS1D-LTP | MCC (Micro Commercial Components) | 3,864 | FS1D-LTPMSCT-ND | ¥58.00000 | Similar |
| RF101L2SDDTE25 | Rohm Semiconductor | 1,608 | RF101L2SDDTE25CT-ND | ¥131.00000 | Similar |
| RS1D-13-F | Diodes Incorporated | 24,707 | RS1D-FDICT-ND | ¥70.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥36.40000 | ¥364 |
| 100 | ¥22.77000 | ¥2,277 |
| 500 | ¥16.84400 | ¥8,422 |
| 1,000 | ¥14.92800 | ¥14,928 |
| 2,000 | ¥13.31250 | ¥26,625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ¥10.90267 | ¥81,770 |
| 15,000 | ¥9.92173 | ¥148,826 |
| 22,500 | ¥9.42182 | ¥211,991 |
| 37,500 | ¥8.85987 | ¥332,245 |
| 52,500 | ¥8.52707 | ¥447,671 |
| 75,000 | ¥8.20356 | ¥615,267 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

