


PU2DMH | |
---|---|
DigiKey Part Number | 1801-PU2DMHTR-ND - Tape & Reel (TR) 1801-PU2DMHCT-ND - Cut Tape (CT) 1801-PU2DMHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2DMH |
Description | DIODE STANDARD 200V 2A MICRO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount Micro SMA |
Datasheet | Datasheet |
EDA/CAD Models | PU2DMH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 36 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥87.00000 | ¥87 |
10 | ¥53.60000 | ¥536 |
100 | ¥34.15000 | ¥3,415 |
500 | ¥25.70400 | ¥12,852 |
1,000 | ¥21.87300 | ¥21,873 |
2,000 | ¥20.67950 | ¥41,359 |
5,000 | ¥18.19100 | ¥90,955 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | ¥16.28925 | ¥195,471 |
24,000 | ¥14.72508 | ¥353,402 |
36,000 | ¥14.42222 | ¥519,200 |
60,000 | ¥13.71840 | ¥823,104 |
Unit Price without JCT: | ¥87.00000 |
---|---|
Unit Price with JCT: | ¥95.70000 |