
P6KE250AH | |
|---|---|
DigiKey Part Number | 1801-P6KE250AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE250AH |
Description | TVS DIODE 214VWM 344VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 214V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 237V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 344V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥38.64486 | ¥135,257 |
| 7,000 | ¥35.65114 | ¥249,558 |
| 10,500 | ¥34.12629 | ¥358,326 |
| 17,500 | ¥32.41314 | ¥567,230 |
| 24,500 | ¥31.94914 | ¥782,754 |
| Unit Price without JCT: | ¥38.64486 |
|---|---|
| Unit Price with JCT: | ¥42.50935 |

