
P6KE160A | |
|---|---|
DigiKey Part Number | P6KE160AFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE160A |
Description | TVS DIODE 136VWM 219VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE160A Models |
Category | Current - Peak Pulse (10/1000µs) 2.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 136V | Supplier Device Package |
Voltage - Breakdown (Min) 152V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 219V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE160A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE160A-E3/54GICT-ND | ¥160.00000 | Direct |
| P6KE160AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE160AHE3/54-ND | ¥54.01375 | Direct |
| P4KE160A | Littelfuse Inc. | 1,420 | 18-P4KE160ACT-ND | ¥115.00000 | Similar |
| P6KE150A | STMicroelectronics | 2,348 | 497-11384-1-ND | ¥153.00000 | Similar |
| P6KE160A | SMC Diode Solutions | 0 | 1655-P6KE160ATB-ND | ¥15.97500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥16.28629 | ¥57,002 |
| 17,500 | ¥15.92777 | ¥278,736 |
| 24,500 | ¥15.34180 | ¥375,874 |
| 35,000 | ¥14.77229 | ¥517,030 |
| 87,500 | ¥13.95959 | ¥1,221,464 |
| Unit Price without JCT: | ¥16.28629 |
|---|---|
| Unit Price with JCT: | ¥17.91492 |









