21.2V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Automotive Application - BMS | Taiwan Semiconductor

P4SMA15AH

DigiKey Part Number
1801-P4SMA15AHTR-ND - Tape & Reel (TR)
1801-P4SMA15AHCT-ND - Cut Tape (CT)
1801-P4SMA15AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA15AH
Description
TVS DIODE 12.8VWM 21.2V DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.2V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA15AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12.8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
14.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ12AHEaton - Electronics Division3,292283-SMAJ12AHCT-ND¥70.00000Similar
In-Stock: 5,365
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥75.00000¥75
10¥46.40000¥464
100¥29.25000¥2,925
500¥21.81400¥10,907
1,000¥19.41000¥19,410
2,000¥17.38450¥34,769
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500¥14.36480¥107,736
15,000¥13.13640¥197,046
22,500¥12.51031¥281,482
37,500¥11.80688¥442,758
52,500¥11.39023¥597,987
75,000¥10.98540¥823,905
Manufacturers Standard Package
Unit Price without JCT:¥75.00000
Unit Price with JCT:¥82.50000