
MUR305SH | |
|---|---|
DigiKey Part Number | 1801-MUR305SHTR-ND - Tape & Reel (TR) 1801-MUR305SHCT-ND - Cut Tape (CT) 1801-MUR305SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR305SH |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MUR305SH Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥140.00000 | ¥140 |
| 10 | ¥86.40000 | ¥864 |
| 100 | ¥55.76000 | ¥5,576 |
| 500 | ¥42.53600 | ¥21,268 |
| 1,000 | ¥38.27300 | ¥38,273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥32.85000 | ¥98,550 |
| 6,000 | ¥30.11867 | ¥180,712 |
| 9,000 | ¥28.72667 | ¥258,540 |
| 15,000 | ¥27.16247 | ¥407,437 |
| 21,000 | ¥26.23643 | ¥550,965 |
| 30,000 | ¥25.33633 | ¥760,090 |
| Unit Price without JCT: | ¥140.00000 |
|---|---|
| Unit Price with JCT: | ¥154.00000 |

