
MUR105SH | |
|---|---|
DigiKey Part Number | 1801-MUR105SHTR-ND - Tape & Reel (TR) 1801-MUR105SHCT-ND - Cut Tape (CT) 1801-MUR105SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR105SH |
Description | DIODE STANDARD 50V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | MUR105SH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB201-G | Comchip Technology | 7,132 | 641-1165-1-ND | ¥85.00000 | Similar |
| ES2AA-13-F | Diodes Incorporated | 661 | ES2AA-FDICT-ND | ¥125.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥52.80000 | ¥528 |
| 100 | ¥33.52000 | ¥3,352 |
| 500 | ¥25.11800 | ¥12,559 |
| 1,000 | ¥22.40200 | ¥22,402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥18.94467 | ¥56,834 |
| 6,000 | ¥17.20133 | ¥103,208 |
| 9,000 | ¥16.31256 | ¥146,813 |
| 15,000 | ¥15.31347 | ¥229,702 |
| 21,000 | ¥14.72176 | ¥309,157 |
| 30,000 | ¥14.14653 | ¥424,396 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

