
MTZJ9V1SA R0G | |
|---|---|
DigiKey Part Number | 1801-MTZJ9V1SAR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ9V1SA R0G |
Description | DIODE ZENER 8.51V 500MW DO34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.51 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | MTZJ9V1SA R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-34 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.14670 | ¥41,467 |
| 20,000 | ¥3.98085 | ¥79,617 |
| 30,000 | ¥3.94960 | ¥118,488 |
| 50,000 | ¥3.57310 | ¥178,655 |
| Unit Price without JCT: | ¥4.14670 |
|---|---|
| Unit Price with JCT: | ¥4.56137 |

