
MBS6H | |
|---|---|
DigiKey Part Number | 1801-MBS6HTR-ND - Tape & Reel (TR) 1801-MBS6HCT-ND - Cut Tape (CT) 1801-MBS6HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBS6H |
Description | BRIDGE RECT 1P 600V 0.5A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
EDA/CAD Models | MBS6H Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package TO-269AA (MBS) |
Current - Average Rectified (Io) 500 mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMB6SH | Taiwan Semiconductor Corporation | 3,000 | 1801-RMB6SHCT-ND | ¥160.00000 | Parametric Equivalent |
| MB6S | Shenzhen Slkormicro Semicon Co., Ltd. | 747 | 5399-MB6SCT-ND | ¥17.00000 | Parametric Equivalent |
| MB6S-E3/45 | Vishay General Semiconductor - Diodes Division | 4,078 | MB6S-E3/45GI-ND | ¥138.00000 | Parametric Equivalent |
| MB6S-E3/80 | Vishay General Semiconductor - Diodes Division | 70,397 | MB6S-E3/80GICT-ND | ¥138.00000 | Parametric Equivalent |
| MB6S-TP | MCC (Micro Commercial Components) | 2,057 | MB6S-TPMSCT-ND | ¥81.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥75.60000 | ¥756 |
| 100 | ¥48.56000 | ¥4,856 |
| 500 | ¥36.85000 | ¥18,425 |
| 1,000 | ¥33.07300 | ¥33,073 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥28.27133 | ¥84,814 |
| 6,000 | ¥25.85233 | ¥155,114 |
| 9,000 | ¥24.61933 | ¥221,574 |
| 15,000 | ¥23.23360 | ¥348,504 |
| 21,000 | ¥22.41324 | ¥470,678 |
| 30,000 | ¥21.61570 | ¥648,471 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |


