
HT17G | |
|---|---|
DigiKey Part Number | 1801-HT17GTR-ND - Tape & Reel (TR) 1801-HT17GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HT17G |
Description | DIODE STANDARD 800V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | HT17G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥43.70000 | ¥437 |
| 100 | ¥27.54000 | ¥2,754 |
| 500 | ¥20.50400 | ¥10,252 |
| 1,000 | ¥18.22700 | ¥18,227 |
| 2,000 | ¥16.30800 | ¥32,616 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥14.22680 | ¥71,134 |
| 10,000 | ¥12.93890 | ¥129,389 |
| 15,000 | ¥12.28233 | ¥184,235 |
| 25,000 | ¥11.54440 | ¥288,610 |
| 35,000 | ¥11.10731 | ¥388,756 |
| 50,000 | ¥10.68248 | ¥534,124 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

