Parametric Equivalent
Parametric Equivalent

HER152G-T | |
|---|---|
DigiKey Part Number | 1801-HER152G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER152G-T |
Description | DIODE STANDARD 100V 1.5A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER152G R0G | Taiwan Semiconductor Corporation | 0 | HER152GR0G-ND | ¥0.00000 | Parametric Equivalent |
| HER152GH | Taiwan Semiconductor Corporation | 0 | 1801-HER152GHTR-ND | ¥16.15943 | Parametric Equivalent |
| UF151G_R2_00001 | Panjit International Inc. | 0 | 3757-UF151G_R2_00001TR-ND | ¥9.67400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥11.76486 | ¥41,177 |
| 7,000 | ¥10.62871 | ¥74,401 |
| 10,500 | ¥10.04962 | ¥105,521 |
| 17,500 | ¥9.39834 | ¥164,471 |
| 24,500 | ¥9.16212 | ¥224,472 |
| Unit Price without JCT: | ¥11.76486 |
|---|---|
| Unit Price with JCT: | ¥12.94135 |



