
HER1004GH | |
|---|---|
DigiKey Part Number | 1801-HER1004GH-ND |
Manufacturer | |
Manufacturer Product Number | HER1004GH |
Description | DIODE ARRAY GP 300V 10A TO-220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | HER1004GH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 300 V | Mounting Type Through Hole |
Current - Average Rectified (Io) (per Diode) 10A | Package / Case TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 5 A | Supplier Device Package TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥276.00000 | ¥276 |
| 50 | ¥130.78000 | ¥6,539 |
| 100 | ¥116.55000 | ¥11,655 |
| 500 | ¥91.48800 | ¥45,744 |
| 1,000 | ¥83.42700 | ¥83,427 |
| 2,000 | ¥76.64500 | ¥153,290 |
| 5,000 | ¥69.30680 | ¥346,534 |
| 10,000 | ¥64.77400 | ¥647,740 |
| Unit Price without JCT: | ¥276.00000 |
|---|---|
| Unit Price with JCT: | ¥303.60000 |

