
GBU601H | |
|---|---|
DigiKey Part Number | 1801-GBU601H-ND |
Manufacturer | |
Manufacturer Product Number | GBU601H |
Description | BRIDGE RECT 1PHASE 50V 6A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Diode Type Single Phase | Qualification AEC-Q101 |
Technology Standard | Mounting Type Through Hole |
Voltage - Peak Reverse (Max) 50 V | Package / Case 4-ESIP, GBU |
Current - Average Rectified (Io) 6 A | Supplier Device Package GBU |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU601 | Taiwan Semiconductor Corporation | 0 | 1801-GBU601-ND | ¥83.06300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥86.46000 | ¥86,460 |
| Unit Price without JCT: | ¥86.46000 |
|---|---|
| Unit Price with JCT: | ¥95.10600 |


