Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU1507

DigiKey Part Number
1801-GBU1507-ND
Manufacturer
Manufacturer Product Number
GBU1507
Description
BRIDGE RECT 1PHASE 1KV 15A GBU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU1507 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 15 A
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-ESIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 651
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥342.00000¥342
10¥218.20000¥2,182
100¥147.02000¥14,702
500¥116.51600¥58,258
1,000¥106.70300¥106,703
2,000¥98.45100¥196,902
5,000¥89.52460¥447,623
10,000¥84.01100¥840,110
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥342.00000
Unit Price with JCT:¥376.20000