
GBU1006H | |
|---|---|
DigiKey Part Number | 1801-GBU1006H-ND |
Manufacturer | |
Manufacturer Product Number | GBU1006H |
Description | BRIDGE RECT 1PHASE 800V 10A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-ESIP, GBU |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package GBU |
Current - Average Rectified (Io) 10 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥359.00000 | ¥359 |
| 10 | ¥228.80000 | ¥2,288 |
| 100 | ¥154.59000 | ¥15,459 |
| 500 | ¥122.76200 | ¥61,381 |
| 1,000 | ¥112.52600 | ¥112,526 |
| 2,000 | ¥103.91900 | ¥207,838 |
| 5,000 | ¥94.60940 | ¥473,047 |
| 10,000 | ¥88.85940 | ¥888,594 |
| Unit Price without JCT: | ¥359.00000 |
|---|---|
| Unit Price with JCT: | ¥394.90000 |

