
FR306G | |
|---|---|
DigiKey Part Number | 1801-FR306GTR-ND - Tape & Reel (TR) 1801-FR306GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR306G |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | FR306G Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116.00000 | ¥116 |
| 10 | ¥71.50000 | ¥715 |
| 100 | ¥45.78000 | ¥4,578 |
| 500 | ¥34.68000 | ¥17,340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥30.06400 | ¥37,580 |
| 2,500 | ¥27.20720 | ¥68,018 |
| 3,750 | ¥25.75040 | ¥96,564 |
| 6,250 | ¥24.11264 | ¥150,704 |
| 8,750 | ¥23.14229 | ¥202,495 |
| 12,500 | ¥22.19920 | ¥277,490 |
| Unit Price without JCT: | ¥116.00000 |
|---|---|
| Unit Price with JCT: | ¥127.60000 |

