
FR101G-K | |
---|---|
DigiKey Part Number | 1801-FR101G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR101G-K |
Description | DIODE STANDARD 50V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥6.34680 | ¥31,734 |
10,000 | ¥5.70370 | ¥57,037 |
15,000 | ¥5.37547 | ¥80,632 |
25,000 | ¥5.00644 | ¥125,161 |
35,000 | ¥4.78786 | ¥167,575 |
50,000 | ¥4.57518 | ¥228,759 |
125,000 | ¥4.10846 | ¥513,558 |
250,000 | ¥3.82004 | ¥955,010 |
Unit Price without JCT: | ¥6.34680 |
---|---|
Unit Price with JCT: | ¥6.98148 |