Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH2D

DigiKey Part Number
1801-ESH2DTR-ND - Tape & Reel (TR)
1801-ESH2DCT-ND - Cut Tape (CT)
1801-ESH2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESH2D
Description
DIODE STANDARD 200V 2A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ESH2D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,813
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥106.00000¥106
10¥65.60000¥656
100¥41.96000¥4,196
500¥31.68200¥15,841
1,000¥28.36300¥28,363
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥24.14133¥72,424
6,000¥22.01350¥132,081
9,000¥20.92900¥188,361
15,000¥19.71047¥295,657
21,000¥18.98867¥398,762
30,000¥18.28730¥548,619
Manufacturers Standard Package
Unit Price without JCT:¥106.00000
Unit Price with JCT:¥116.60000