
ES1BL | |
|---|---|
DigiKey Part Number | 1801-ES1BLTR-ND - Tape & Reel (TR) 1801-ES1BLCT-ND - Cut Tape (CT) 1801-ES1BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1BL |
Description | DIODE STANDARD 100V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥53.30000 | ¥533 |
| 100 | ¥33.84000 | ¥3,384 |
| 500 | ¥25.35600 | ¥12,678 |
| 1,000 | ¥22.61600 | ¥22,616 |
| 2,000 | ¥20.30850 | ¥40,617 |
| 5,000 | ¥17.80680 | ¥89,034 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥16.25910 | ¥162,591 |
| 20,000 | ¥14.95710 | ¥299,142 |
| 30,000 | ¥14.29390 | ¥428,817 |
| 50,000 | ¥13.54872 | ¥677,436 |
| 70,000 | ¥13.10746 | ¥917,522 |
| 100,000 | ¥12.67863 | ¥1,267,863 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

