
EABS1JH | |
|---|---|
DigiKey Part Number | 1801-EABS1JHTR-ND - Tape & Reel (TR) 1801-EABS1JHCT-ND - Cut Tape (CT) 1801-EABS1JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EABS1JH |
Description | BRIDGE RECT 1PHASE 600V 1A ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | EABS1JH Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package ABS |
Current - Average Rectified (Io) 1 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EABS1J | Taiwan Semiconductor Corporation | 4,770 | 1801-EABS1JCT-ND | ¥1.20000 | Parametric Equivalent |
| HDBLS105G | Taiwan Semiconductor Corporation | 2,967 | 1801-HDBLS105GCT-ND | ¥1.32000 | Parametric Equivalent |
| HDBLS105GH | Taiwan Semiconductor Corporation | 3,000 | 1801-HDBLS105GHCT-ND | ¥1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥208.00000 | ¥208 |
| 10 | ¥129.80000 | ¥1,298 |
| 100 | ¥85.19000 | ¥8,519 |
| 500 | ¥66.05200 | ¥33,026 |
| 1,000 | ¥59.88500 | ¥59,885 |
| 2,000 | ¥54.69650 | ¥109,393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥49.08100 | ¥245,405 |
| 10,000 | ¥45.61080 | ¥456,108 |
| 15,000 | ¥43.84320 | ¥657,648 |
| 25,000 | ¥41.85804 | ¥1,046,451 |
| 35,000 | ¥40.68271 | ¥1,423,895 |
| Unit Price without JCT: | ¥208.00000 |
|---|---|
| Unit Price with JCT: | ¥228.80000 |

