Bridge Rectifier Single Phase Standard 600 V Surface Mount DBLS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBLS105GH

DigiKey Part Number
1801-DBLS105GHTR-ND - Tape & Reel (TR)
1801-DBLS105GHCT-ND - Cut Tape (CT)
1801-DBLS105GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DBLS105GH
Description
BRIDGE RECT 1PHASE 600V 1A DBLS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount DBLS
Datasheet
 Datasheet
EDA/CAD Models
DBLS105GH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DBLS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥160.00000¥160
10¥99.00000¥990
100¥64.31000¥6,431
500¥49.32800¥24,664
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥42.03133¥63,047
3,000¥38.35400¥115,062
4,500¥36.47956¥164,158
7,500¥34.37333¥257,800
10,500¥33.12571¥347,820
15,000¥31.91340¥478,701
Manufacturers Standard Package
Unit Price without JCT:¥160.00000
Unit Price with JCT:¥176.00000