DBL106G-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,980
Unit Price: ¥146.00000
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole DBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBL106G-T

DigiKey Part Number
1801-DBL106G-T-ND
Manufacturer
Manufacturer Product Number
DBL106G-T
Description
BRIDGE RECT 1PHASE 800V 1A DBL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole DBL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
1 A
Manufacturer
Taiwan Semiconductor Corporation
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Packaging
Tube
Current - Reverse Leakage @ Vr
2 µA @ 800 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-DIP (0.300", 7.62mm)
Voltage - Peak Reverse (Max)
800 V
Supplier Device Package
DBL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DBL106GHTaiwan Semiconductor Corporation4,9801801-DBL106GH-ND¥146.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
5,000¥30.19460¥150,973
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥30.19460
Unit Price with JCT:¥33.21406