BZY55C8V2 | |
|---|---|
DigiKey Part Number | 1801-BZY55C8V2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZY55C8V2 |
Description | DIODE ZENER 8.2V 500MW 805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | BZY55C8V2 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0805 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZY55B8V2 | Taiwan Semiconductor Corporation | 0 | 1801-BZY55B8V2TR-ND | ¥7.06590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.21430 | ¥62,143 |
| 20,000 | ¥5.62820 | ¥112,564 |
| 30,000 | ¥5.32940 | ¥159,882 |
| 50,000 | ¥4.99352 | ¥249,676 |
| 70,000 | ¥4.79453 | ¥335,617 |
| 100,000 | ¥4.60111 | ¥460,111 |
| 250,000 | ¥4.17659 | ¥1,044,148 |
| Unit Price without JCT: | ¥6.21430 |
|---|---|
| Unit Price with JCT: | ¥6.83573 |


