BZX585B51 RSG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥7.70525
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Zener Diode 51 V 200 mW ±2% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 200 mW ±2% Surface Mount SOD-523F
SC-79, SOD-523

BZX585B51 RSG

DigiKey Part Number
BZX585B51RSG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585B51 RSG
Description
DIODE ZENER 51V 200MW SOD523F
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 200 mW ±2% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
180 Ohms
Mfr
Current - Reverse Leakage @ Vr
45 nA @ 35.7 V
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-523F
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585B51Taiwan Semiconductor Corporation01801-BZX585B51TR-ND¥7.70525Parametric Equivalent
BZX58550-B51-QXNexperia USA Inc.01727-BZX58550-B51-QXTR-ND¥0.00000Parametric Equivalent
BZX58550-B51XNexperia USA Inc.01727-BZX58550-B51XTR-ND¥0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥7.70525¥61,642
16,000¥6.98450¥111,752
24,000¥6.61708¥158,810
40,000¥6.29578¥251,831
Manufacturers Standard Package
Unit Price without JCT:¥7.70525
Unit Price with JCT:¥8.47578