Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



BZX585B4V3 RSG | |
|---|---|
DigiKey Part Number | BZX585B4V3RSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B4V3 RSG |
Description | DIODE ZENER 4.3V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2.7 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585B4V3 | Taiwan Semiconductor Corporation | 0 | 1801-BZX585B4V3TR-ND | ¥7.70525 | Parametric Equivalent |
| EDZVT2R4.3B | Rohm Semiconductor | 4,301 | EDZVT2R4.3BCT-ND | ¥42.00000 | Similar |
| MM5Z4V3T5GF | Nexperia USA Inc. | 1,972 | 1727-MM5Z4V3T5GFCT-ND | ¥37.00000 | Parametric Equivalent |
| SZMM5Z4V3T5GF | Nexperia USA Inc. | 20,890 | 1727-SZMM5Z4V3T5GFCT-ND | ¥42.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥7.70525 | ¥61,642 |
| 16,000 | ¥6.98450 | ¥111,752 |
| 24,000 | ¥6.61708 | ¥158,810 |
| 40,000 | ¥6.20408 | ¥248,163 |
| 56,000 | ¥5.95945 | ¥333,729 |
| 80,000 | ¥5.72163 | ¥457,730 |
| 200,000 | ¥5.19974 | ¥1,039,948 |
| Unit Price without JCT: | ¥7.70525 |
|---|---|
| Unit Price with JCT: | ¥8.47578 |




