Parametric Equivalent
Parametric Equivalent

BZT55B6V2 L0G | |
|---|---|
DigiKey Part Number | BZT55B6V2L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B6V2 L0G |
Description | DIODE ZENER 6.2V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55B6V2 L0G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55B6V2 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B6V2TR-ND | ¥5.95940 | Parametric Equivalent |
| BZV55B6V2 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B6V2L0GTR-ND | ¥5.95940 | Parametric Equivalent |
| BZV55B6V2 L1G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B6V2L1GTR-ND | ¥7.16590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.31570 | ¥63,157 |
| 20,000 | ¥5.72170 | ¥114,434 |
| 30,000 | ¥5.41887 | ¥162,566 |
| 50,000 | ¥5.07836 | ¥253,918 |
| 70,000 | ¥4.87671 | ¥341,370 |
| 100,000 | ¥4.68068 | ¥468,068 |
| 250,000 | ¥4.25043 | ¥1,062,608 |
| Unit Price without JCT: | ¥6.31570 |
|---|---|
| Unit Price with JCT: | ¥6.94727 |




