


BZT55B47 | |
---|---|
DigiKey Part Number | 1801-BZT55B47TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B47 |
Description | DIODE ZENER 47V 500MW QMMELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±2% Surface Mount QMMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55B47 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | QMMELF |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥6.04470 | ¥60,447 |
20,000 | ¥5.47615 | ¥109,523 |
30,000 | ¥5.18633 | ¥155,590 |
50,000 | ¥4.86044 | ¥243,022 |
70,000 | ¥4.66744 | ¥326,721 |
100,000 | ¥4.47982 | ¥447,982 |
250,000 | ¥4.06803 | ¥1,017,008 |
Unit Price without JCT: | ¥6.04470 |
---|---|
Unit Price with JCT: | ¥6.64917 |