Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52B15-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B15-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B15-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B15-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B15-G RHG |
Description | DIODE ZENER 15V 410MW SOD123 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B15-G RHG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B15-G | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B15-GTR-ND | ¥7.74267 | Parametric Equivalent |
| BZT52-B15-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZT52-B15-AU_R1_000A1CT-ND | ¥22.00000 | Parametric Equivalent |
| BZT52-B15_R1_00001 | Panjit International Inc. | 3,069 | 3757-BZT52-B15_R1_00001CT-ND | ¥23.00000 | Parametric Equivalent |
| BZT52B15 | Good-Ark Semiconductor | 2,640 | 4786-BZT52B15CT-ND | ¥23.00000 | Parametric Equivalent |
| BZT52B15-TP | MCC (Micro Commercial Components) | 0 | BZT52B15-TP-ND | ¥6.28400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥25.30000 | ¥253 |
| 100 | ¥15.64000 | ¥1,564 |
| 500 | ¥11.45600 | ¥5,728 |
| 1,000 | ¥10.09600 | ¥10,096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥8.36200 | ¥25,086 |
| 6,000 | ¥7.48617 | ¥44,917 |
| 9,000 | ¥7.03911 | ¥63,352 |
| 15,000 | ¥6.53633 | ¥98,045 |
| 21,000 | ¥6.23838 | ¥131,006 |
| 30,000 | ¥5.94860 | ¥178,458 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |





