MFR Recommended



BZD27C160PH | |
|---|---|
DigiKey Part Number | 1801-BZD27C160PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C160PH |
Description | DIODE ZENER 162V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 162 V 1 W ±5.56% Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 120 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.56% | Supplier Device Package Sub SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 350 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZD27C160PWH | Taiwan Semiconductor Corporation | 0 | BZD27C160PWHTR-ND | ¥14.17155 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥18.98970 | ¥189,897 |
| Unit Price without JCT: | ¥18.98970 |
|---|---|
| Unit Price with JCT: | ¥20.88867 |


