


BC856BSH RFG | |
|---|---|
DigiKey Part Number | 1801-BC856BSHRFGTR-ND - Tape & Reel (TR) 1801-BC856BSHRFGCT-ND - Cut Tape (CT) 1801-BC856BSHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BSH RFG |
Description | SOT-363, -80V, -0.1A, PNP TRANS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 65V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥51.00000 | ¥51 |
| 10 | ¥31.70000 | ¥317 |
| 100 | ¥19.84000 | ¥1,984 |
| 500 | ¥14.65200 | ¥7,326 |
| 1,000 | ¥12.97600 | ¥12,976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥10.83733 | ¥32,512 |
| 6,000 | ¥9.75783 | ¥58,547 |
| 9,000 | ¥9.20722 | ¥82,865 |
| 15,000 | ¥8.58820 | ¥128,823 |
| 21,000 | ¥8.22138 | ¥172,649 |
| 30,000 | ¥7.86483 | ¥235,945 |
| 75,000 | ¥7.08195 | ¥531,146 |
| 150,000 | ¥6.59825 | ¥989,738 |
| Unit Price without JCT: | ¥51.00000 |
|---|---|
| Unit Price with JCT: | ¥56.10000 |


