Similar

BC550B B1G | |
|---|---|
DigiKey Part Number | BC550BB1G-ND |
Manufacturer | |
Manufacturer Product Number | BC550B B1G |
Description | TRANS NPN 45V 0.1A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package TO-92 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5232A PBFREE | Central Semiconductor Corp | 13,310 | 1514-2N5232APBFREE-ND | ¥166.00000 | Similar |
| BC550CBU | onsemi | 27,932 | BC550CBUFS-ND | ¥48.00000 | Similar |



