
BAS70 RFG | |
|---|---|
DigiKey Part Number | 1801-BAS70RFGTR-ND - Tape & Reel (TR) 1801-BAS70RFGCT-ND - Cut Tape (CT) 1801-BAS70RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70 RFG |
Description | DIODE SCHOTTKY 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥19.90000 | ¥199 |
| 100 | ¥12.34000 | ¥1,234 |
| 500 | ¥8.99400 | ¥4,497 |
| 1,000 | ¥7.90900 | ¥7,909 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.52367 | ¥19,571 |
| 6,000 | ¥5.82400 | ¥34,944 |
| 9,000 | ¥5.46689 | ¥49,202 |
| 15,000 | ¥5.06507 | ¥75,976 |
| 21,000 | ¥4.82700 | ¥101,367 |
| 30,000 | ¥4.59540 | ¥137,862 |
| 75,000 | ¥4.08676 | ¥306,507 |
| 150,000 | ¥3.77233 | ¥565,850 |
| 300,000 | ¥3.50797 | ¥1,052,391 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

