
BAS316WS RRG | |
|---|---|
DigiKey Part Number | BAS316WSRRGTR-ND - Tape & Reel (TR) BAS316WSRRGCT-ND - Cut Tape (CT) BAS316WSRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316WS RRG |
Description | DIODE STD 100V 250MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAS316WS RRG Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥19.30000 | ¥193 |
| 100 | ¥11.90000 | ¥1,190 |
| 500 | ¥8.64800 | ¥4,324 |
| 1,000 | ¥7.59500 | ¥7,595 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.24733 | ¥18,742 |
| 6,000 | ¥5.56667 | ¥33,400 |
| 9,000 | ¥5.21900 | ¥46,971 |
| 15,000 | ¥4.82767 | ¥72,415 |
| 21,000 | ¥4.59581 | ¥96,512 |
| 30,000 | ¥4.37023 | ¥131,107 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |









