
2M82Z | |
|---|---|
DigiKey Part Number | 1801-2M82ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2M82Z |
Description | DIODE ZENER 82V 2W DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 2 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 2M82Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 62.2 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥22.13886 | ¥77,486 |
| 7,000 | ¥20.22529 | ¥141,577 |
| 10,500 | ¥19.25019 | ¥202,127 |
| 17,500 | ¥18.15411 | ¥317,697 |
| 24,500 | ¥17.50518 | ¥428,877 |
| 35,000 | ¥16.87429 | ¥590,600 |
| 87,500 | ¥16.28619 | ¥1,425,042 |
| Unit Price without JCT: | ¥22.13886 |
|---|---|
| Unit Price with JCT: | ¥24.35275 |


