Similar
Similar
Similar
Similar
Similar
Similar

1V5KE20A | |
|---|---|
DigiKey Part Number | 1V5KE20ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE20A |
Description | TVS DIODE 17.1VWM 27.7V DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.2A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE20A Models |
Category | Current - Peak Pulse (10/1000µs) 54.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE20A | Littelfuse Inc. | 13,573 | 1.5KE20ALFCT-ND | ¥176.00000 | Similar |
| 1.5KE20A-B | Littelfuse Inc. | 0 | 1.5KE20A-B-ND | ¥51.15200 | Similar |
| 1.5KE20A-G | Comchip Technology | 0 | 641-1.5KE20A-GTB-ND | ¥63.71700 | Similar |
| 1.5KE20A-HF | Comchip Technology | 0 | 641-1.5KE20A-HFTB-ND | ¥63.71700 | Similar |
| 1.5KE20A-TP | MCC (Micro Commercial Components) | 114 | 1.5KE20A-TPMSCT-ND | ¥115.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥31.57520 | ¥39,469 |
| 2,500 | ¥27.91920 | ¥69,798 |
| 3,750 | ¥26.75600 | ¥100,335 |
| 6,250 | ¥25.26016 | ¥157,876 |
| 8,750 | ¥25.01097 | ¥218,846 |
| Unit Price without JCT: | ¥31.57520 |
|---|---|
| Unit Price with JCT: | ¥34.73272 |







