Similar
Similar
Similar
Similar
Similar

1V5KE15A | |
|---|---|
DigiKey Part Number | 1V5KE15ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE15A |
Description | TVS DIODE 12.8VWM 21.2V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE15A Models |
Category | Current - Peak Pulse (10/1000µs) 71A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE15A | STMicroelectronics | 2,630 | 497-11371-1-ND | ¥204.00000 | Upgrade |
| 1.5KE15A | Littelfuse Inc. | 0 | 1.5KE15ALFTR-ND | ¥45.07333 | Upgrade |
| 1.5KE15A-G | Comchip Technology | 0 | 641-1.5KE15A-GTB-ND | ¥63.71700 | Similar |
| 1.5KE15A-HF | Comchip Technology | 0 | 641-1.5KE15A-HFTB-ND | ¥63.71700 | Similar |
| 1.5KE15A-TP | MCC (Micro Commercial Components) | 928 | 1.5KE15A-TPMSCT-ND | ¥183.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥36.20960 | ¥45,262 |
| 2,500 | ¥32.92000 | ¥82,300 |
| 3,750 | ¥31.24347 | ¥117,163 |
| 6,250 | ¥30.81344 | ¥192,584 |
| Unit Price without JCT: | ¥36.20960 |
|---|---|
| Unit Price with JCT: | ¥39.83056 |









