Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB5943H | |
|---|---|
DigiKey Part Number | 1801-1SMB5943HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5943H |
Description | DIODE ZENER 56V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5943H Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 42.6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 86 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5942BT3G | onsemi | 11,331 | 1SMB5942BT3GOSCT-ND | ¥90.00000 | Similar |
| 1SMB5943BT3G | onsemi | 65,097 | 1SMB5943BT3GOSCT-ND | ¥90.00000 | Similar |
| 3SMBJ5942B-TP | MCC (Micro Commercial Components) | 8,066 | 3SMBJ5942BTPMSCT-ND | ¥86.00000 | Similar |
| 3SMBJ5943B-TP | MCC (Micro Commercial Components) | 0 | 3SMBJ5943BTPMSTR-ND | ¥29.10233 | Similar |
| SMBJ4757/TR13 | Microchip Technology | 0 | SMBJ4757/TR13-ND | ¥126.30067 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥22.14100 | ¥66,423 |
| 6,000 | ¥20.18633 | ¥121,118 |
| 9,000 | ¥19.18978 | ¥172,708 |
| 15,000 | ¥18.07027 | ¥271,054 |
| 21,000 | ¥17.40714 | ¥365,550 |
| 30,000 | ¥16.76263 | ¥502,879 |
| 75,000 | ¥15.87072 | ¥1,190,304 |
| Unit Price without JCT: | ¥22.14100 |
|---|---|
| Unit Price with JCT: | ¥24.35510 |




