
1SMA5944H | |
---|---|
DigiKey Part Number | 1801-1SMA5944HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5944H |
Description | DIODE ZENER 62V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5944H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 47.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | ¥12.07093 | ¥90,532 |
15,000 | ¥11.02827 | ¥165,424 |
22,500 | ¥10.49693 | ¥236,181 |
37,500 | ¥9.89979 | ¥371,242 |
52,500 | ¥9.54621 | ¥501,176 |
75,000 | ¥9.20252 | ¥690,189 |
Unit Price without JCT: | ¥12.07093 |
---|---|
Unit Price with JCT: | ¥13.27802 |