
1PGSMB5953 | |
---|---|
DigiKey Part Number | 1801-1PGSMB5953TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5953 |
Description | DIODE ZENER 150V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5953 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 114 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥23.95567 | ¥71,867 |
6,000 | ¥21.88850 | ¥131,331 |
9,000 | ¥20.83467 | ¥187,512 |
15,000 | ¥19.65067 | ¥294,760 |
21,000 | ¥18.94948 | ¥397,939 |
30,000 | ¥18.26800 | ¥548,040 |
75,000 | ¥17.65500 | ¥1,324,125 |
Unit Price without JCT: | ¥23.95567 |
---|---|
Unit Price with JCT: | ¥26.35124 |