
1PGSMA4755 | |
|---|---|
DigiKey Part Number | 1801-1PGSMA4755TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4755 |
Description | DIODE ZENER 43V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA4755 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 32.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ¥15.41933 | ¥115,645 |
| 15,000 | ¥14.13760 | ¥212,064 |
| 22,500 | ¥13.48444 | ¥303,400 |
| 37,500 | ¥12.75056 | ¥478,146 |
| 52,500 | ¥12.31594 | ¥646,587 |
| 75,000 | ¥11.89357 | ¥892,018 |
| Unit Price without JCT: | ¥15.41933 |
|---|---|
| Unit Price with JCT: | ¥16.96126 |

