OAEMDLLANF-212.500000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥2,234.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥2,124.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥1,291.16600
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥993.21700
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥1,484.86200
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥1,142.20200
Datasheet
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAEMDLLANF-212.500000

DigiKey Part Number
1664-OAEMDLLANF-212.500000TR-ND - Tape & Reel (TR)
1664-OAEMDLLANF-212.500000CT-ND - Cut Tape (CT)
1664-OAEMDLLANF-212.500000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OAEMDLLANF-212.500000
Description
XTAL OSC XO 212.5000MHZ LVPECL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.041" (1.05mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18mA
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AI-1B1-33E212.500000SiTime01473-SIT9120AI-1B1-33E212.500000-ND¥2,234.00000Parametric Equivalent
SIT9120AI-1B2-33E212.500000SiTime01473-SIT9120AI-1B2-33E212.500000-ND¥2,124.00000Parametric Equivalent
SIT9375AE-01B1-3310-212.500000ESiTime01473-SIT9375AE-01B1-3310-212.500000ETR-ND¥1,291.16600Parametric Equivalent
SIT9375AI-01B1-3310-212.500000ESiTime01473-SIT9375AI-01B1-3310-212.500000ETR-ND¥993.21700Parametric Equivalent
SIT9501AE-01B1-3310-212.500000ESiTime01473-SIT9501AE-01B1-3310-212.500000ETR-ND¥1,484.86200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,587.00000¥1,587
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300¥1,065.71667¥319,715
Manufacturers Standard Package
Unit Price without JCT:¥1,587.00000
Unit Price with JCT:¥1,745.70000